
8-bit AVR microcontroller featuring 16KB Flash memory and 512B RAM. Operates at up to 16MHz with a 2.7V to 5.5V supply voltage. Offers 22 I/Os, 5 PWM channels, and integrated SPI, USB, UART, USART, and EBI/EMI interfaces. Includes peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 32-pin QFN (5x5x1mm) for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT90USB162-16MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90USB162-16MU technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 16MHz |
| Height | 1mm |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB162-16MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
