Sign in to ask questions about the Microchip AT90USB162-16MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90USB162-16MUR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® 90USB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB162-16MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
