The AT91FR40162-CI is a surface mount IC with a BGA package, featuring an ARM core architecture and operating at up to 75MHz. It includes 2MB of FLASH memory and 256KB of RAM, with 32 I/Os and 3 timers/counters. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.65V and 1.95V. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT91FR40162-CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91FR40162-CI technical specifications.
| Access Time | 70us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Frequency | 75MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91FR40162-CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.