
16/32-bit microcontroller with 2MB FLASH memory and 256KB RAM. Features an ARM core, 32-bit data bus, and operates at up to 75MHz. Includes USART, UART, and EBI/EMI interfaces, 10 timers/counters, and WDT peripheral. Packaged in a BGA for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip AT91FR40162S-CJ technical specifications.
| Access Time | 75us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 10 |
| Oscillator Type | External |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | AT91 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91FR40162S-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
