Microchip AT91FR4042-CI technical specifications.
| Access Time | 75us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Frequency | 75MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91FR4042-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.