Microchip AT91FR4081-33CI technical specifications.
| Access Time | 33us |
| Package/Case | LBGA |
| Core Architecture | ARM |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 8192B |
| RoHS Compliant | No |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91FR4081-33CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
