Microchip AT91M55800A-33CJ technical specifications.
| Access Time | 33us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 33MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 58 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91M55800A-33CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.