Microchip AT91R40008-66AU-999 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | USART, UART, EBI/EMI |
| Length | 14mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | AT91R40008 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91R40008-66AU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
