Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91RM3400-AU-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, MMC, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 63 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | WDT |
| Series | AT91 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91RM3400-AU-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.