
32-bit ARM microcontroller featuring a 180MHz core frequency and 128KB ROM memory. This surface mount device offers 16KB RAM and a comprehensive interface suite including I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, I2S, and 2-Wire. With 122 I/Os, 6 timers/counters, and internal oscillator, it operates from 1.65V to 1.95V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT91RM9200-CJ-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91RM9200-CJ-002 technical specifications.
| Access Time | 180us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 0.89mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 122 |
| Number of Programmable I/O | 122 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91RM9200-CJ-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
