
32-bit ARM microcontroller featuring a 180MHz core frequency and 128KB ROM memory. This surface-mount QFP package offers 16KB RAM and supports I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, I2S, and 2-Wire interfaces. It includes 122 programmable I/Os, 6 timers/counters, 1 Ethernet channel, and 1 USB channel. Operating voltage ranges from 1.65V to 3.6V, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91RM9200-QU-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 180us |
| Package/Case | QFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 115.2Kbps |
| Frequency | 180MHz |
| Height | 3.6mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | ROM, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 122 |
| Number of Programmable I/O | 122 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91RM9200-QU-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
