Microchip AT91SAM-ICE technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AT91SAM Smart ARM |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM-ICE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
