
32-bit microcontroller featuring 256KB FLASH memory and a 55MHz core frequency. Supports I2C, SPI, USB, UART, and USART interfaces. Operates within a voltage range of 1.65V to 1.95V and offers an extended temperature range of -40°C to 85°C. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with an internal oscillator.
Microchip AT91SAM7S256D-AU-999 technical specifications.
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256D-AU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
