
The AT91SAM7S256D-MU-999 is a 55MHz ARM microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 256KB flash memory and 64KB RAM, and supports various interfaces including I2C, SPI, USB, UART, and USART. The device is packaged in a QFN-64 package and is suitable for surface mount applications.
Sign in to ask questions about the Microchip AT91SAM7S256D-MU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S256D-MU-999 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | SAM7S |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256D-MU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
