The AT91SAM7S64-MU-999 is a 32-bit ARM microcontroller designed for high-performance applications. It features 64KB of FLASH memory and 16KB of RAM, allowing for efficient storage and processing of data. This microcontroller operates at a maximum frequency of 55MHz and has a maximum supply voltage of 3.6V, making it suitable for a wide range of applications. The device is packaged in a QFN package, which is ideal for surface mount applications. The AT91SAM7S64-MU-999 also boasts a variety of interfaces, including I2C, SPI, USB, I2S, UART, and USART, enabling seamless communication with other devices. Additionally, it features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, which provide enhanced functionality and reliability. This microcontroller is designed to operate over a temperature range of -40°C to 85°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91SAM7S64-MU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART, USART |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | SAM7S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7S64-MU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.