
The AT91SAM7S64B-MU-999 is a 32-bit ARM microcontroller with 64KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 55MHz and has a maximum operating temperature of 85°C. The device is packaged in a QFN package and is suitable for use in a variety of applications. It supports I2C, SPI, and USART interfaces and has 32 programmable I/Os. The microcontroller is supplied with a voltage of 3.6V and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| Series | SAM7S/SE |
| RoHS | Compliant |
