
The AT91SAM7SE512-CU-999 is a 32-bit ARM microcontroller with a frequency of 55MHz. It features 512KB of FLASH memory and 32KB of RAM. The device is packaged in a LFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the supply voltage range is from 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip AT91SAM7SE512-CU-999 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | SPI, USART, I2C, UART, USB, EBI/EMI |
| Length | 10mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 32KB |
| Series | PIC® 17C |
| RoHS | Not Compliant |
No datasheet is available for this part.
