
The AT91SAM7SE512B-CUR is a 32-bit ARM microcontroller with a maximum operating frequency of 48MHz. It features 512KB of FLASH memory and 32KB of RAM. The device has 88 programmable I/Os and supports various interfaces including SPI, USB, I2C, UART, USART, and EBI/EMI. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The microcontroller is packaged in a LFBGA package and is RoHS compliant.
Microchip AT91SAM7SE512B-CUR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2C, UART, USART, EBI/EMI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM7SE |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7SE512B-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
