The AT91SAM7X256B-CU-999 is a 32-bit ARM microcontroller with 256KB of one-time programmable (OTP) FLASH memory and 62 I/Os. It operates at a supply voltage of 3.3V and is packaged in a surface mount SOIC package. The device features a range of interfaces, including I2C, SPI, UART, USART, USB, CAN, and Ethernet. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is rated for operation over a temperature range of -40°C to 85°C.
Microchip AT91SAM7X256B-CU-999 technical specifications.
| Package/Case | SOIC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, USB, CAN, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | PIC® 16C |
| RoHS | Not Compliant |
No datasheet is available for this part.