
16/32-bit ARM7TDMI RISC microcontroller featuring a 55 MHz clock rate and 256KB Flash program memory. This surface-mount device offers 64KB RAM, 62 programmable I/Os, and integrated peripherals including CAN, Ethernet, SPI, TWI, USART, and USB. Housed in a 100-pin, 9x9mm TFBGA package with 0.8mm pin pitch, it operates from 1.8V and supports an extended temperature range of -40°C to 85°C. Additional features include 8 ADC channels and dual 12-bit DAC channels.
Sign in to ask questions about the Microchip AT91SAM7XC256B-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7XC256B-CU technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-216BAD-1 |
| Family Name | 91S |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 55MHz |
| Maximum CPU Frequency | 55MHz |
| Device Core | ARM7TDMI |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 62 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/Ethernet/SPI/TWI/USART/USB |
| CAN | 1 |
| I2C | 0 |
| SPI | 2 |
| Ethernet | 1 |
| UART | 0 |
| USART | 2 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT91SAM7XC256B-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.