Sign in to ask questions about the Microchip AT91SAM9260B-CU-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9260B-CU-100 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | AT91SAM |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9260B-CU-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
