
The AT91SAM9261S-CU is a 32-bit ARM-based microcontroller with a frequency of 190MHz. It features 96 programmable I/Os and operates within a temperature range of -40°C to 85°C. The device is available in a BGA package and is suitable for use with an operating supply voltage of 3.3V.
Microchip AT91SAM9261S-CU technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 190MHz |
| Interface | SPI, USB, I2S, 2-Wire |
| Length | 15mm |
| Max Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | 91S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM9261S-CU to view detailed technical specifications.
No datasheet is available for this part.