
32-bit ARM microcontroller featuring a 200MHz core, 128KB ROM, and 96KB RAM. This surface mount TFBGA package offers 160 I/Os, 1 Ethernet channel, 4 PWM channels, 2 SPI channels, 3 timers/counters, 1 UART, and 1 USB channel. Operating voltage ranges from 1.08V to 3.6V, with a typical 3.3V supply. Includes DMA and LCD peripherals, with an operating temperature range of -40°C to 85°C.
Microchip AT91SAM9263B-CU-100 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 0.79mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Peripherals | PWM, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9263B-CU-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
