
32-bit ARM926EJ-S RISC microcontroller featuring a 324-pin TFBGA package for surface mount applications. This integrated circuit boasts a 15mm x 15mm x 0.79mm footprint with a seated plane height of 1.2mm maximum. Connectivity includes EBI, Ethernet, SPI (2), TWI, USART (3), and USB (1) interfaces.
Sign in to ask questions about the Microchip AT91SAM9263B-CU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9263B-CU-T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 0.79 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 91S |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ARM926EJ-S |
| Core Architecture | ARM |
| Interface Type | EBI/Ethernet/SPI/TWI/USART/USB |
| CAN | 0 |
| I2C | 0 |
| SPI | 2 |
| Ethernet | 1 |
| UART | 0 |
| USART | 3 |
| USB | 1 |
| I2S | 0 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT91SAM9263B-CU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.