Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91SAM9CN12-CFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | ROM, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1V |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM9CN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9CN12-CFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.