The AT91SAM9CN12-CFUR is a single-core ARM microprocessor with a 32-bit data bus width. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 1V. The device is packaged in LFBGA and available in quantities of 1000 per reel.
Microchip AT91SAM9CN12-CFUR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| Series | SAM9CN |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM9CN12-CFUR to view detailed technical specifications.
No datasheet is available for this part.