
32-bit ARM microprocessor featuring a single core operating at 400MHz. Surface mount BGA package with 105 I/Os, including 105 programmable I/Os. Supports I2C, SPI, USB, UART, MMC, USART, and EBI/EMI interfaces. Includes 128KB ROM and 32KB RAM, with 4 PWM channels and 2 timers/counters. Operates from 1.8V to 3.3V supply, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91SAM9CN12-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9CN12-CU technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, UART, MMC, USART, EBI/EMI |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 105 |
| Number of Programmable I/O | 105 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM9CN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9CN12-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
