
Microchip AT91SAM9G20B-CU-999 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Cut Tape |
| Series | SAM9G |
| RoHS | Compliant |
No datasheet is available for this part.
