
32-bit ARM926EJ-S RISC microcontroller featuring a 400 MHz maximum clock rate and 64KB ROM program memory. This surface-mount device offers 64KB RAM, 160 programmable I/Os, and a 32-bit data bus width. Connectivity includes EBI, MCI, SPI, TWI, USB, and four USART interfaces. Packaged in a 324-pin TFBGA with a 0.8mm pin pitch, it operates from -40°C to 85°C. Includes 8 ADC channels.
Microchip AT91SAM9M10-CU technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 0.76 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SAM9M |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 400MHz |
| Maximum CPU Frequency | 400MHz |
| Device Core | ARM926EJ-S |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 160 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | EBI/MCI/SPI/TWI/USB/USART |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 4 |
| USB | 2 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.1|1.95|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT91SAM9M10-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.