Sign in to ask questions about the Microchip AT91SAM9M10C-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9M10C-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 900mV |
| Number of Cores | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | SAM9M |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9M10C-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.