
32-bit ARM microcontroller featuring a 400MHz core, 64KB ROM memory, and a single core. Integrated peripherals include I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, POR, PWM, WDT, DMA, and LCD. Operates within a supply voltage range of 900mV to 1.1V and a temperature range of -40°C to 85°C. Housed in a TFBGA package with an internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT91SAM9M10C-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 900mV |
| Number of Cores | 1 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | No |
| Series | SAM9M |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM9M10C-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
