Sign in to ask questions about the Microchip AT91SO51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SO51 technical specifications.
| Family Name | 91S |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM-SC100 |
| Program Memory Type | EPROM |
| Program Memory Size | 256KB |
| RAM Size | 100KB |
| Number of Programmable I/Os | 40 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | SPI/UART/USB |
| Max Operating Supply Voltage | 3.63V |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT91SO51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.