Sign in to ask questions about the Microchip AT93C46A-10PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT93C46A-10PI technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Frequency | 2MHz |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT93C46A-10PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.