
EEPROM, 64X16, Serial, PDSO8
Microchip AT93C46D-TP25-T technical specifications.
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.