
The AT93C46DN-SH-B is a 1Kb non-volatile EEPROM from Microchip, packaged in a SOIC-8 surface mount package. It operates over a supply voltage range of 1.8 to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a write cycle time of up to 5ms. It is available in rail or tube packaging.
Sign in to ask questions about the Microchip AT93C46DN-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT93C46DN-SH-B technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | Serial |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46DN-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
