
1Kb Serial EEPROM memory IC, featuring a 3-wire interface and a maximum operating frequency of 2MHz. This surface mount component is housed in an 8-pin SOIC package with dimensions of 5.05mm length, 3.99mm width, and 1.5mm height. It operates across a supply voltage range of 1.8V to 5.5V, with a typical supply current of 2mA. The memory offers write protection and a maximum write cycle time of 5ms, operating within a temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Microchip AT93C46DN-SH-T technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46DN-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
