
The AT93C46DY6-YH-T is a 1Kb non-volatile EEPROM from Microchip, packaged in a UDFN-8 surface mount package. It operates at frequencies up to 2MHz and can withstand supply voltages up to 5.5V, with a minimum operating voltage of 1.8V. The device is rated for use in temperatures ranging from -40°C to 85°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Microchip AT93C46DY6-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT93C46DY6-YH-T technical specifications.
| Package/Case | DFN |
| Frequency | 2MHz |
| Height | 0.66mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46DY6-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
