Sign in to ask questions about the Microchip AT93C46E-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT93C46E-PU technical specifications.
| Package/Case | DIP |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | Serial |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 64 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46E-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
