
The AT93C46E-TH-B is a 1Kb non-volatile EEPROM with 64 words of memory. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-8 package and is mounted using surface mount techniques. It is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Microchip AT93C46E-TH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT93C46E-TH-B technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46E-TH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
