
The AT93C46E-TH-T is a 64Kb EEPROM memory device with a maximum operating frequency of 250kHz. It operates within a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 2mA. This device is packaged in a TSSOP-8 package and is suitable for surface mount applications. The AT93C46E-TH-T has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 5000 units per reel.
Microchip AT93C46E-TH-T technical specifications.
| Package/Case | TSSOP |
| Density | 1024b |
| Frequency | 250kHz |
| Interface | Serial, 3-WIRE |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46E-TH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
