
The AT93C56B-XHM-B is a 2Kb EEPROM memory device with a maximum operating frequency of 250kHz. It features a 3-WIRE serial interface and is packaged in a TSSOP-8 package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a nominal supply current of 2mA and is available in a bulk packaging option.
Sign in to ask questions about the Microchip AT93C56B-XHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT93C56B-XHM-B technical specifications.
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 250kHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C56B-XHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
