The AT93C66B-SSPD-T is a 4Kb serial EEPROM from Microchip, packaged in a SOIC-8 surface mount package. It operates at a maximum frequency of 2MHz and a supply voltage of 5V, with a current consumption of 2mA. The device is RoHS compliant and has a temperature range of -40°C to 125°C. It is available in tape and reel packaging.
Microchip AT93C66B-SSPD-T technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.