
The AT94K05AL-25BQI is a Field Programmable Gate Array (FPGA) from Microchip, packaged in a 48-unit LQFP tray. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It features 20000B of RAM and 5000 gates, and supports I2C and UART interfaces.
Sign in to ask questions about the Microchip AT94K05AL-25BQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT94K05AL-25BQI technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 20000B |
| RoHS Compliant | No |
| Series | FPSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT94K05AL-25BQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.