Sign in to ask questions about the Microchip AT94K05AL-25DQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT94K05AL-25DQI technical specifications.
| Package/Case | PQFP |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 20000B |
| RoHS Compliant | No |
| Series | FPSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT94K05AL-25DQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
