
This Microchip FPSLIC Field-Programmable Gate Array is packaged in LQFP and features I2C and UART interfaces. It operates within a temperature range of 0 to 70°C and is supplied at 3.6V. The device is available in trays of 48 units, but is not RoHS compliant.
Sign in to ask questions about the Microchip AT94K10AL-25BQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT94K10AL-25BQC technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FPSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT94K10AL-25BQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.