Sign in to ask questions about the Microchip AT94K10AL-25BQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT94K10AL-25BQI technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 36000B |
| RoHS Compliant | No |
| Series | FPSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT94K10AL-25BQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.