
The AT94K10AL-25BQU is a Field-Programmable Gate Array (FPGA) from Microchip, packaged in a 20 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026 LQFP-144. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. This lead-free device is RoHS compliant and available in a tray packaging with 60 units per package. The FPGA features 36,000 bytes of RAM and supports I2C and UART interfaces.
Sign in to ask questions about the Microchip AT94K10AL-25BQU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT94K10AL-25BQU technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 36000B |
| RoHS Compliant | Yes |
| Series | FPSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT94K10AL-25BQU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.