This commercial temperature RISC microprocessor is available in a 28-pin TSSOP package. It operates at a nominal supply voltage of 3.3V and features a maximum operating temperature of 70 degrees Celsius. The device has a minimum operating temperature of 0 degrees Celsius and a temperature grade of commercial. It is a type of microprocessor with an 8-bit architecture and a bit size of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT97SC3205T-X3A16-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT97SC3205T-X3A16-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.