
The AT9917TS-G is a single-channel SEPIC IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a frequency of 800kHz and has a maximum supply voltage of 40V. The device is packaged in TSSOP and is compliant with AEC-Q100. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the Microchip AT9917TS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT9917TS-G technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Frequency | 800kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT9917TS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.