The AT9932TS-G is an AEC-Q100 compliant automotive driver from Microchip, packaged in a TSSOP-24. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 1W. The device is RoHS compliant and features a high frequency PWM operation at 800kHz. It can handle a maximum supply voltage of 40V and a minimum supply voltage of 5.3V, with low level and high level output currents of 200uA and -200uA respectively.
Microchip AT9932TS-G technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Frequency | 800kHz |
| High Level Output Current | -200uA |
| Lead Free | Lead Free |
| Low Level Output Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT9932TS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.